Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.570 (CNY16.4641) |
10+ | CNY10.910 (CNY12.3283) |
50+ | CNY8.280 (CNY9.3564) |
100+ | CNY8.060 (CNY9.1078) |
200+ | CNY7.400 (CNY8.362) |
400+ | CNY6.730 (CNY7.6049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.57 (CNY16.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLE413E2103H401
Order Code2490602
Product RangeNTCLE413
Technical Datasheet
Thermistor TypeNTC
Resistance Tolerance (25°C)± 3%
Product RangeNTCLE413
NTC MountingFree Hanging
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length390mm
Qualification-
Technical Specifications
Thermistor Type
NTC
Product Range
NTCLE413
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Qualification
-
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Lead Length
390mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001