Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPE30L0AP472KABG030
Order Code3997584
Product RangePE30 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoPE30L0AP472KABG030
Order Code3997584
Product RangePE30 Series
Technical Datasheet
Track Resistance4.7kohm
No. of Turns1Turns
Track TaperLinear
Power Rating3W
Resistance Tolerance± 10%
Product RangePE30 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length-
Temperature Coefficient± 150ppm/°C
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
4.7kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
-
Product Height
25mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
3W
Product Range
PE30 Series
Shaft Diameter
6mm
Adjustment Type
Rotary
Temperature Coefficient
± 150ppm/°C
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033