Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPHMKP525.3.20,00-S84
Order Code3105443
Product RangeESTAspring PhMKP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHMKP525.3.20,00-S84
Order Code3105443
Product RangeESTAspring PhMKP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance Tolerance± 5%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
Product Length-
Product Width-
Ripple Current-
Output (kvar)20kvar @ 50Hz
Product RangeESTAspring PhMKP Series
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Humidity Rating
-
Lead Spacing
-
Peak Current
-
Product Length
-
Ripple Current
-
Product Range
ESTAspring PhMKP Series
Capacitor Case / Package
Can
Typical Applications
Three-Phase PFC
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
-
RMS Current (Irms)
-
Product Width
-
Output (kvar)
20kvar @ 50Hz
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.61388