Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPLZ3V0A-G3/H
Order Code3774923
Product RangePLZ Series
Your Part Number
Technical Datasheet
16,891 In Stock
Need more?
16891 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.680 (CNY1.8984) |
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.422 (CNY0.4769) |
| 500+ | CNY0.363 (CNY0.4102) |
| 1000+ | CNY0.307 (CNY0.3469) |
| 5000+ | CNY0.264 (CNY0.2983) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.40 (CNY9.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPLZ3V0A-G3/H
Order Code3774923
Product RangePLZ Series
Technical Datasheet
Zener Voltage Nom3V
Power Dissipation500mW
Diode Case StyleDO-219AC (MicroSMF)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePLZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3V
Diode Case Style
DO-219AC (MicroSMF)
Operating Temperature Max
150°C
Product Range
PLZ Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089