Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPR02000202702JR500
Order Code4170595
Product RangePR02 Series
Technical Datasheet
3,869 In Stock
Need more?
3869 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.640 (CNY2.9832) |
10+ | CNY1.480 (CNY1.6724) |
100+ | CNY0.981 (CNY1.1085) |
500+ | CNY0.784 (CNY0.8859) |
1000+ | CNY0.711 (CNY0.8034) |
2000+ | CNY0.697 (CNY0.7876) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.64 (CNY2.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPR02000202702JR500
Order Code4170595
Product RangePR02 Series
Technical Datasheet
Product RangePR02 Series
Resistance Tolerance± 5%
Voltage Rating500V
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Product Range
PR02 Series
Voltage Rating
500V
Operating Temperature Min
-55°C
Resistance Tolerance
± 5%
Product Width
-
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000608