Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.790 (CNY6.5427) |
| 10+ | CNY5.490 (CNY6.2037) |
| 50+ | CNY4.890 (CNY5.5257) |
| 100+ | CNY4.680 (CNY5.2884) |
| 200+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY3.840 (CNY4.3392) |
Product Information
Product Overview
The PTCCL05H271DBE is a 2-pin PTC Thermistor with positive temperature coefficient and are primarily intended for overload protection. This PTCCL series thermistor features wide range of trip and non-trip currents from 94mA up to 2A for the trip current. They consist of a naked disk with two tinned brass or copper clad steel leads and are coated with a high temperature silicone coating. The PTC thermistors mounting is suitable for processing on automatic insertion equipment. Ideal for over-temperature/over-load protection.
- Withstand mechanical stresses and vibration
- Damp-heat and water immersion tests
- UL94V-0 Flammability rating
Applications
Safety, Automotive, Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
6ohm
PTCCL
Overload & Over Temperature Protection
85°C
± 20%
405mA
135°C
5mm
Through Hole
30V
-40°C
PTC
270mA
Lead (17-Jan-2023)
145°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate