Print Page
1,171 In Stock
Need more?
1171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.670 (CNY7.5371) |
| 10+ | CNY6.210 (CNY7.0173) |
| 25+ | CNY5.820 (CNY6.5766) |
| 50+ | CNY5.530 (CNY6.2489) |
| 100+ | CNY5.520 (CNY6.2376) |
| 250+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.67 (CNY7.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL09H471DBE
Order Code1187072
Product RangePTCCL
Technical Datasheet
Resistance (25°C)2.5ohm
Thermistor MountingThrough Hole
Product RangePTCCL
Operating Voltage Max30V
ApplicationsOverload & Over Temperature Protection
Operating Temperature Min-40°C
Operating Temperature Max85°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max470mA
Trip Current705mA
SVHCLead (17-Jan-2023)
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter8.5mm
Qualification-
Technical Specifications
Resistance (25°C)
2.5ohm
Product Range
PTCCL
Applications
Overload & Over Temperature Protection
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
Trip Current
705mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
8.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
470mA
SVHC
Lead (17-Jan-2023)
Switching Temperature Max
145°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635