Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY3.240 (CNY3.6612) |
| 250+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1000+ | CNY2.240 (CNY2.5312) |
Price for:Each
Minimum: 5
Multiple: 5
CNY21.40 (CNY24.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCSL03T131DB1E
Order Code2490600
Product RangePTCSL03
Technical Datasheet
Resistance (25°C)250ohm
Product RangePTCSL03
Operating Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max145°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter3.3mm
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
250ohm
Operating Voltage Max
30V
Operating Temperature Max
145°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Max
-
Qualification
AEC-Q200
Product Range
PTCSL03
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
-
Switching Temperature Min
-
PTC Thermistor Diameter
3.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001