Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTS0805M1B100RP100..
Order Code4177878
Product RangePTS AT Series
Your Part Number
Technical Datasheet
No Longer Manufactured
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 50+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY15.240 (CNY17.2212) |
| 250+ | CNY14.600 (CNY16.498) |
| 500+ | CNY13.950 (CNY15.7635) |
| 1000+ | CNY13.800 (CNY15.594) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.57 (CNY23.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTS0805M1B100RP100..
Order Code4177878
Product RangePTS AT Series
Technical Datasheet
RTD TypeComponent
Sensing Temperature Min-55°C
Sensing Temperature Max175°C
RTD AccuracyClass 1B
Resistance100ohm
Measured Temperature Min-55°C
Measured Temperature Max175°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTS AT Series
SVHCTo Be Advised
Alternatives for PTS0805M1B100RP100..
1 Product Found
Technical Specifications
RTD Type
Component
Sensing Temperature Max
175°C
Resistance
100ohm
Measured Temperature Max
175°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTS AT Series
Sensing Temperature Min
-55°C
RTD Accuracy
Class 1B
Measured Temperature Min
-55°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536