Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCC0603100RFKEA.
Order Code3464742
Product RangeRCC e3 Series
Technical Datasheet
4,661 In Stock
Need more?
4661 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.279 (CNY0.3153) |
100+ | CNY0.183 (CNY0.2068) |
500+ | CNY0.169 (CNY0.191) |
1000+ | CNY0.110 (CNY0.1243) |
2500+ | CNY0.103 (CNY0.1164) |
5000+ | CNY0.096 (CNY0.1085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY2.79 (CNY3.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC0603100RFKEA.
Order Code3464742
Product RangeRCC e3 Series
Technical Datasheet
Power Rating200mW
Resistor TechnologyThick Film
Product RangeRCC e3 Series
Voltage Rating150V
Product Width0.85mm
Operating Temperature Min-55°C
Technical Specifications
Power Rating
200mW
Product Range
RCC e3 Series
Product Width
0.85mm
Resistor Technology
Thick Film
Voltage Rating
150V
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025