Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCC08052K00FKEA
Order Code3464757
Product RangeRCC e3 Series
Technical Datasheet
1,741 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
1723 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.320 (CNY1.4916) |
10+ | CNY0.469 (CNY0.530) |
100+ | CNY0.293 (CNY0.3311) |
500+ | CNY0.275 (CNY0.3108) |
1000+ | CNY0.257 (CNY0.2904) |
2000+ | CNY0.252 (CNY0.2848) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.32 (CNY1.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC08052K00FKEA
Order Code3464757
Product RangeRCC e3 Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Product RangeRCC e3 Series
Temperature Coefficient± 100ppm/K
Product Length2.01mm
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Temperature Coefficient
± 100ppm/K
Operating Temperature Max
155°C
Product Range
RCC e3 Series
Product Length
2.01mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032