Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCEC4005R610
Order Code2471583
Product RangeRCEC 400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY699.720 (CNY790.6836) |
2+ | CNY676.320 (CNY764.2416) |
3+ | CNY652.910 (CNY737.7883) |
5+ | CNY629.510 (CNY711.3463) |
10+ | CNY606.100 (CNY684.893) |
20+ | CNY509.550 (CNY575.7915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY699.72 (CNY790.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCEC4005R610
Order Code2471583
Product RangeRCEC 400 Series
Technical Datasheet
Resistance5.6ohm
Product RangeRCEC 400 Series
Power Rating400W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating4kV
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length66mm
Product Width40mm
Product Height21mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RCEC 400 series from Vishay are thick film technology power resistors cooled by auxiliary heatsink (not supplied).
- Resistance range includes E24 decade values from 1ohm to 1Mohm (single, double values)
- 400W, 2 x 180W maximum rated power (single, double values)
- ±5%, ±10% tolerance and ±150ppm/°C (typical) temperature coefficient
- 4000V maximum operating voltage, 6000V dielectric strength VRMS (50Hz/1min)
- System without external radiation, high power/volume ratio
- Non inductive, screw-on outputs and resin filled in housing encapsulation
- Operating temperature range -55°C to +150°C
- Possible configuration with 2 or 3 resistors
- Material in accordance with UL 94 V-0
- High voltage, high power resistor
Technical Specifications
Resistance
5.6ohm
Power Rating
400W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
66mm
Product Height
21mm
Operating Temperature Max
150°C
SVHC
No SVHC (23-Jan-2024)
Product Range
RCEC 400 Series
Resistance Tolerance
± 10%
Voltage Rating
4kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
40mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617