Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCL06120000Z0EA
Order Code4165245
Product RangeRCL e3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.314 (CNY0.3548) |
| 25000+ | CNY0.260 (CNY0.2938) |
| 50000+ | CNY0.258 (CNY0.2915) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY1,570.00 (CNY1,774.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCL06120000Z0EA
Order Code4165245
Product RangeRCL e3 Series
Technical Datasheet
Resistor Case / Package0612 Wide [1632 Metric]
Resistor TechnologyThick Film
Power Rating1W
Current Rating6A
Resistor MountingSurface Mount Device
Product RangeRCL e3 Series
Product Length1.6mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0612 Wide [1632 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
6A
Product Range
RCL e3 Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001