Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCS060320K0FKEA-DEL
Order Code3294382
Product RangeRCS e3 Series
Technical Datasheet
2,789 In Stock
Need more?
2789 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.187 (CNY0.2113) |
| 100+ | CNY0.140 (CNY0.1582) |
| 500+ | CNY0.122 (CNY0.1379) |
| 1000+ | CNY0.121 (CNY0.1367) |
| 2500+ | CNY0.119 (CNY0.1345) |
| 5000+ | CNY0.111 (CNY0.1254) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY1.87 (CNY2.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCS060320K0FKEA-DEL
Order Code3294382
Product RangeRCS e3 Series
Technical Datasheet
Resistance Tolerance± 1%
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeRCS e3 Series
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Product Range
RCS e3 Series
Product Length
1.6mm
Operating Temperature Min
-55°C
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Surge
Voltage Rating
75V
Product Width
0.85mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536