Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCS060333K0FKEA
Order Code3294393
Product RangeRCS e3 Series
Technical Datasheet
3,360 In Stock
Need more?
3360 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.315 (CNY0.356) |
100+ | CNY0.242 (CNY0.2735) |
500+ | CNY0.191 (CNY0.2158) |
1000+ | CNY0.162 (CNY0.1831) |
2500+ | CNY0.144 (CNY0.1627) |
5000+ | CNY0.125 (CNY0.1412) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.15 (CNY3.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCS060333K0FKEA
Order Code3294393
Product RangeRCS e3 Series
Technical Datasheet
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Product RangeRCS e3 Series
Temperature Coefficient± 100ppm/K
Product Length1.6mm
Product Width0.85mm
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Power Rating
250mW
Product Range
RCS e3 Series
Product Length
1.6mm
Operating Temperature Max
155°C
Resistor Case / Package
0603 [1608 Metric]
Temperature Coefficient
± 100ppm/K
Product Width
0.85mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536