Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCS12060000Z0EA
Order Code3235189
Product RangeRCS e3 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCS12060000Z0EA
Order Code3235189
Product RangeRCS e3 Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Power Rating500mW
Current Rating5A
Resistor MountingSurface Mount Device
Product RangeRCS e3 Series
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
5A
Product Range
RCS e3 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005