Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY60.920 (CNY68.8396) |
2+ | CNY56.810 (CNY64.1953) |
3+ | CNY52.060 (CNY58.8278) |
5+ | CNY49.840 (CNY56.3192) |
10+ | CNY46.350 (CNY52.3755) |
20+ | CNY43.730 (CNY49.4149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.92 (CNY68.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSH2522R00JS03
Order Code1141221
Product RangeSH Series
Technical Datasheet
Resistance22ohm
Product RangeSH Series
Power Rating25W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating550V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length28mm
Product Width27.5mm
Product Height15mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
22ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
28mm
Product Height
15mm
Operating Temperature Max
200°C
SVHC
No SVHC (16-Jul-2019)
Product Range
SH Series
Resistance Tolerance
± 5%
Voltage Rating
550V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
27.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for SH2522R00JS03
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0158