Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI1416EDH-T1-BE3
Order Code3775169
Product RangeTrenchFET Series
Your Part Number
Technical Datasheet
2,646 In Stock
Need more?
2646 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.190 (CNY4.7347) |
| 25+ | CNY2.590 (CNY2.9267) |
| 50+ | CNY2.130 (CNY2.4069) |
| 100+ | CNY1.660 (CNY1.8758) |
| 250+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.250 (CNY1.4125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.19 (CNY4.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1416EDH-T1-BE3
Order Code3775169
Product RangeTrenchFET Series
Technical Datasheet
Continuous Drain Current Id3.9A
Drain Source On State Resistance0.047ohm
Transistor Case StyleSC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation2.8W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
Technical Specifications
Continuous Drain Current Id
3.9A
Transistor Case Style
SC-70
Rds(on) Test Voltage
10V
No. of Pins
6Pins
Product Range
TrenchFET Series
Drain Source On State Resistance
0.047ohm
Transistor Mounting
Surface Mount
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033