Print Page
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.440 (CNY7.2772) |
| 100+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.210 (CNY3.6273) |
| 5000+ | CNY2.900 (CNY3.277) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI6423ADQ-T1-GE3
Order Code3587053
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id12.5A
Drain Source On State Resistance8200µohm
Transistor Case StyleTSSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation2.2W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHC0
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
12.5A
Transistor Case Style
TSSOP
Rds(on) Test Voltage
4.5V
Power Dissipation
2.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
0
Drain Source Voltage Vds
20V
Drain Source On State Resistance
8200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001