Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIC431CED-T1-GE3
Order Code3212623
Your Part Number
Technical Datasheet
194 In Stock
Need more?
171 Next business day delivery available(Shanghai stock)
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.700 (CNY25.651) |
| 10+ | CNY17.070 (CNY19.2891) |
| 25+ | CNY15.630 (CNY17.6619) |
| 50+ | CNY14.830 (CNY16.7579) |
| 100+ | CNY14.020 (CNY15.8426) |
| 250+ | CNY13.260 (CNY14.9838) |
| 500+ | CNY12.810 (CNY14.4753) |
| 1000+ | CNY12.420 (CNY14.0346) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.70 (CNY25.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC431CED-T1-GE3
Order Code3212623
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max24V
Max Output Current24A
Output Current24A
IC Case / PackagePowerPAK MLP44
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max20V
Switching Frequency Typ1MHz
Efficiency97%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CasePowerPAK MLP44
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
24V
Output Current
24A
No. of Pins
24Pins
Output Voltage - Nom
-
Output Voltage Max
20V
Efficiency
97%
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Max Output Current
24A
IC Case / Package
PowerPAK MLP44
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
PowerPAK MLP44
Switching Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015