Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIC466ED-T1-GE3
Order Code3128833
Your Part Number
Technical Datasheet
2,034 In Stock
Need more?
1291 Next business day delivery available(Shanghai stock)
743 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.060 (CNY61.0878) |
| 10+ | CNY40.280 (CNY45.5164) |
| 25+ | CNY37.470 (CNY42.3411) |
| 50+ | CNY35.230 (CNY39.8099) |
| 100+ | CNY32.980 (CNY37.2674) |
| 250+ | CNY31.310 (CNY35.3803) |
| 500+ | CNY28.110 (CNY31.7643) |
| 1000+ | CNY23.840 (CNY26.9392) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY54.06 (CNY61.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC466ED-T1-GE3
Order Code3128833
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Max Output Current10A
Output Current10A
IC Case / PackagePowerPAK MLP55
No. of Pins27Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max55.2V
Switching Frequency Typ2MHz
Efficiency98%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CasePowerPAK MLP55
Automotive Qualification Standard-
Switching Frequency2MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Output Current
10A
No. of Pins
27Pins
Output Voltage - Nom
-
Output Voltage Max
55.2V
Efficiency
98%
Operating Temperature Max
105°C
Qualification
-
DC / DC Converter IC Case
PowerPAK MLP55
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
10A
IC Case / Package
PowerPAK MLP55
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136