Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,885 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
2875 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.710 (CNY39.2223) |
| 10+ | CNY22.990 (CNY25.9787) |
| 25+ | CNY20.920 (CNY23.6396) |
| 50+ | CNY19.350 (CNY21.8655) |
| 100+ | CNY17.780 (CNY20.0914) |
| 250+ | CNY16.870 (CNY19.0631) |
| 500+ | CNY15.140 (CNY17.1082) |
| 1000+ | CNY14.300 (CNY16.159) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.71 (CNY39.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC675ACD-T1-GE3
Order Code4541156
Technical Datasheet
IC FunctionSmart Power Stage(SPS) Module
Supply Voltage Min4.5V
Supply Voltage Max21V
IC Package TypeMLP30
No. of Pins55Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Smart Power Stage(SPS) Module
Supply Voltage Max
21V
No. of Pins
55Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
MLP30
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001