Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIP2100DY-T1-GE3
Order Code3772826
Your Part Number
Technical Datasheet
573 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
570 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.370 (CNY11.7181) |
| 50+ | CNY9.570 (CNY10.8141) |
| 100+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY8.470 (CNY9.5711) |
| 1000+ | CNY8.160 (CNY9.2208) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY51.85 (CNY58.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP2100DY-T1-GE3
Order Code3772826
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current1A
Output Voltage5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min3.8V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleNSOIC
Product Overview
SIP2100 is an integrated, buffered H-bridge with TTL and CMOS compatible inputs with the capability of delivering up to 1 A continuous current at 5 V VDD supply. The SIP2100 has two independent logic inputs that can set four different motor operation modes: normal rotation, reverse rotation, stop (idling) and braking. The internal shoot-through protection logic also prevents upper and lower outputs from being turned on simultaneously.
- High efficiency with an extremely low operating current
- Device benefits from over temperature protection with a shut down hysteresis of 20°C
- Extremely low idle current
- Shoot-through protection scheme
- Thermal shutdown
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
5.5V
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
NSOIC
Motor Type
Brushed DC, Stepper
Output Current
1A
IC Case / Package
NSOIC
Supply Voltage Min
3.8V
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001