Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIPQ32433ADN-T1E3
Order Code4541160
Your Part Number
Technical Datasheet
4,556 In Stock
Need more?
4556 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.590 (CNY13.0967) |
| 10+ | CNY7.700 (CNY8.701) |
| 50+ | CNY7.270 (CNY8.2151) |
| 100+ | CNY6.840 (CNY7.7292) |
| 250+ | CNY6.430 (CNY7.2659) |
| 500+ | CNY6.180 (CNY6.9834) |
| 1000+ | CNY5.970 (CNY6.7461) |
| 2500+ | CNY5.740 (CNY6.4862) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.59 (CNY13.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIPQ32433ADN-T1E3
Order Code4541160
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min2.8V
Supply Voltage Max22V
IC Case / PackageWFDFN-EP
No. of Pins10Pins
Power Switch-
IC MountingSurface Mount
IC FunctioneFuse With Accurate Current Limit, OVP & Active Reverse Current Blocking
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
22V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
2.8V
IC Case / Package
WFDFN-EP
Power Switch
-
IC Function
eFuse With Accurate Current Limit, OVP & Active Reverse Current Blocking
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001