Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSISF00DN-T1-GE3
Order Code2932982
Product RangeTrenchFET Gen IV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY5.290 (CNY5.9777) |
| 1000+ | CNY4.960 (CNY5.6048) |
| 5000+ | CNY4.630 (CNY5.2319) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.40 (CNY17.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISF00DN-T1-GE3
Order Code2932982
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel60A
Drain Source On State Resistance N Channel4200µohm
Drain Source On State Resistance P Channel4200µohm
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel69.4W
Power Dissipation P Channel69.4W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
60A
Drain Source On State Resistance P Channel
4200µohm
No. of Pins
8Pins
Power Dissipation P Channel
69.4W
Product Range
TrenchFET Gen IV Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
4200µohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
69.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for SISF00DN-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003