Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZ988DT-T1-GE3
Order Code4246813
Product RangeTrenchFET Gen IV Series
Technical Datasheet
5,830 In Stock
Need more?
5830 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.330 (CNY15.0629) |
| 10+ | CNY8.500 (CNY9.605) |
| 100+ | CNY5.710 (CNY6.4523) |
| 500+ | CNY4.520 (CNY5.1076) |
| 1000+ | CNY4.300 (CNY4.859) |
| 5000+ | CNY4.080 (CNY4.6104) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.33 (CNY15.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ988DT-T1-GE3
Order Code4246813
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel60A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel2800µohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel40W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
40W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
60A
Drain Source On State Resistance N Channel
2800µohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SIZ988DT-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074