Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMAJ5.0A-E3/61
Order Code3880944
Product RangeTRANSZORB SMAJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1800+ | CNY0.778 (CNY0.8791) |
| 5400+ | CNY0.680 (CNY0.7684) |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
CNY1,400.40 (CNY1,582.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMAJ5.0A-E3/61
Order Code3880944
Product RangeTRANSZORB SMAJ Series
Technical Datasheet
Product RangeTRANSZORB SMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.07V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
TRANSZORB SMAJ Series
Reverse Standoff Voltage
5V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.07V
Operating Temperature Max
150°C
Qualification
-
Alternatives for SMAJ5.0A-E3/61
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068