Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJ152ELP-T1_GE3
Order Code3581012
Product RangeTrenchFET Gen IV
Your Part Number
Technical Datasheet
3,021 In Stock
Need more?
3021 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.080 (CNY11.3904) |
| 10+ | CNY6.510 (CNY7.3563) |
| 100+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY3.690 (CNY4.1697) |
| 1000+ | CNY2.890 (CNY3.2657) |
| 5000+ | CNY2.640 (CNY2.9832) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.08 (CNY11.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ152ELP-T1_GE3
Order Code3581012
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id123A
Drain Source On State Resistance5000µohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation136W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV
QualificationAEC-Q101
SVHCLead (07-Nov-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
123A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
136W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
5000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001