Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJ264EP-T1_GE3
Order Code3408706
Product RangeTrenchFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.000 (CNY18.080) |
| 10+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY6.220 (CNY7.0286) |
| 1000+ | CNY5.090 (CNY5.7517) |
| 5000+ | CNY4.940 (CNY5.5822) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.00 (CNY18.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ264EP-T1_GE3
Order Code3408706
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel54A
Continuous Drain Current Id P Channel54A
Drain Source On State Resistance N Channel7100µohm
Drain Source On State Resistance P Channel7100µohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel48mW
Power Dissipation P Channel48mW
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHC0
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
54A
Drain Source On State Resistance P Channel
7100µohm
No. of Pins
8Pins
Power Dissipation P Channel
48mW
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
54A
Drain Source On State Resistance N Channel
7100µohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
48mW
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001