Print Page
453 In Stock
Need more?
453 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.620 (CNY1.8306) |
10+ | CNY0.960 (CNY1.0848) |
100+ | CNY0.821 (CNY0.9277) |
500+ | CNY0.770 (CNY0.8701) |
1000+ | CNY0.589 (CNY0.6656) |
5000+ | CNY0.408 (CNY0.461) |
Price for:Each
Minimum: 5
Multiple: 5
CNY8.10 (CNY9.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS16-E3/61T.
Order Code2098034
Product RangeSS16
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS16
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for SS16-E3/61T.
3 Products Found
Product Overview
The SS16-E3/61T is a surface-mount Schottky Barrier Rectifier with solderable matte tin-plated leads terminals. It is suitable for use in low-voltage, high-frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- Low-power loss/high-efficiency
- Low-forward-voltage drop
- High-surge capability
- AEC-Q101 qualified
Applications
Automotive, Commercial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
SS16
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009