Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT16A156K100CZSS
Order Code4155867
Product RangeT16 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY582.980 (CNY658.7674) |
| 2+ | CNY541.420 (CNY611.8046) |
| 3+ | CNY499.870 (CNY564.8531) |
| 5+ | CNY458.320 (CNY517.9016) |
| 10+ | CNY416.760 (CNY470.9388) |
| 20+ | CNY408.430 (CNY461.5259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY582.98 (CNY658.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT16A156K100CZSS
Order Code4155867
Product RangeT16 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR3.5ohm
Failure Rate-
Ripple Current1.05A
Capacitor Case / PackageAxial Leaded
Product Diameter4.78mm
Product Length11.51mm
Product Height-
Product RangeT16 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
11.51mm
Product Range
T16 Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
100V
Capacitor Terminals
PC Pin
ESR
3.5ohm
Ripple Current
1.05A
Product Diameter
4.78mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001