Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT55D476M016C0070.
Order Code2947333
Product RangevPolyTan T55 Series
Your Part Number
Technical Datasheet
355 In Stock
Need more?
355 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.190 (CNY13.7747) |
| 10+ | CNY6.500 (CNY7.345) |
| 100+ | CNY6.000 (CNY6.780) |
| 500+ | CNY4.830 (CNY5.4579) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 2000+ | CNY4.640 (CNY5.2432) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.19 (CNY13.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55D476M016C0070.
Order Code2947333
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Manufacturer Size CodeD
Capacitor Case / Package2917 [7343 Metric]
Ripple Current1.79A
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Manufacturer Size Code
D
Ripple Current
1.79A
Qualification
-
Voltage(DC)
16V
Capacitor Case / Package
2917 [7343 Metric]
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for T55D476M016C0070.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000575