Print Page
Image is for illustrative purposes only. Please refer to product description.
3,026 In Stock
Need more?
26 Next business day delivery available(Shanghai stock)
3000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.240 (CNY2.5312) |
10+ | CNY1.480 (CNY1.6724) |
25+ | CNY1.360 (CNY1.5368) |
50+ | CNY1.350 (CNY1.5255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.24 (CNY2.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Phototransistor output, single channel, half pitch mini-flat optocoupler. This optocoupler features UL1577, file no. E76222, double protection, cUL component acceptance service no. 5A, double protection, DIN EN 60747-5-5 (VDE 0884-5), FIMKO: FI EN 60950-1:2006, BSI: BS EN60065:2002, BS EN60950-1:2006, CQC GB 8898-2011, GB 4943.1-2011 (suitable for installation altitude below 2000m) approved agency. It is suitable for use in programmable logic controllers, modems, answering machines and general applications.
- Low profile package (half pitch)
- AC isolation test voltage 3750VRMS
- Low coupling capacitance of typical 0.3pF
- Current transfer ratio (CTR) selected into groups
- Low temperature coefficient of CTR
- Wide ambient temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054