Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTFBS4711-TT1.
Order Code2419756
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
829 In Stock
Need more?
829 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.210 (CNY36.3973) |
| 10+ | CNY22.470 (CNY25.3911) |
| 25+ | CNY21.430 (CNY24.2159) |
| 50+ | CNY20.390 (CNY23.0407) |
| 100+ | CNY19.350 (CNY21.8655) |
| 500+ | CNY18.660 (CNY21.0858) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY32.21 (CNY36.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFBS4711-TT1.
Order Code2419756
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
IrDA StandardSIR
Data Rate Max115.2Kbps
Peak Wavelength900nm
Data Transmission Distance1m
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Supply Current70µA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
IrDA Standard
SIR
Peak Wavelength
900nm
Supply Voltage Min
2.4V
Supply Current
70µA
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jan-2020)
Data Rate Max
115.2Kbps
Data Transmission Distance
1m
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Alternatives for TFBS4711-TT1.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000289