Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTM8M105K010UBA
Order Code1827913
Product RangeMICROTAN TM8 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoTM8M105K010UBA
Order Code1827913
Product RangeMICROTAN TM8 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
ESR12ohm
Manufacturer Size CodeM
Failure RateB
Ripple Current-
Product Length2.06mm
Product Width1.35mm
Product Height1.47mm
Product RangeMICROTAN TM8 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
12ohm
Failure Rate
B
Product Length
2.06mm
Product Height
1.47mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
M
Ripple Current
-
Product Width
1.35mm
Product Range
MICROTAN TM8 Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378