Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTM8P105K040UBA
Order Code1827925
Product RangeMICROTAN TM8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY96.570 (CNY109.1241) |
10+ | CNY70.750 (CNY79.9475) |
25+ | CNY64.050 (CNY72.3765) |
50+ | CNY63.230 (CNY71.4499) |
100+ | CNY59.800 (CNY67.574) |
300+ | CNY56.160 (CNY63.4608) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY96.57 (CNY109.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTM8P105K040UBA
Order Code1827925
Product RangeMICROTAN TM8 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)40V
Capacitor Case / Package0906 [2415 Metric]
Capacitance Tolerance± 10%
ESR10ohm
Manufacturer Size CodeP
Failure RateB
Ripple Current-
Product Length2.45mm
Product Width1.5mm
Product Height1.25mm
Product RangeMICROTAN TM8 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0906 [2415 Metric]
ESR
10ohm
Failure Rate
B
Product Length
2.45mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
40V
Capacitance Tolerance
± 10%
Manufacturer Size Code
P
Ripple Current
-
Product Width
1.5mm
Product Range
MICROTAN TM8 Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034