Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTR3E106M050C0300
Order Code2666720
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
800 In Stock
Need more?
800 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) | 
|---|---|
| 400+ | CNY18.530 (CNY20.9389) | 
| 2000+ | CNY17.070 (CNY19.2891) | 
| 4000+ | CNY16.700 (CNY18.871) | 
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
CNY7,412.00 (CNY8,375.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3E106M050C0300
Order Code2666720
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.3ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current740mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Vishay TANTAMOUNT TR3 series are solid tantalum surface mount chip capacitors with low ESR and moulded case. These capacitances have high ripple current carrying capability and compatible with high volume automatic pick and place equipment.
- Available in EIA 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 7343-20, 7361-38 case sizes
- Capacitance range from 0.47μF to 1000μF
- Voltage rating range from 4VDC to 75VDC
- Capacitance tolerance is ±10%, ±20%
- Operating temperature range from -55°C to 125°C
- Dissipation factor range from 4% to 30%
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717 standard
- 100% surge current tested (C, D and E case sizes)
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
740mA
Product Width
4.3mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01