Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTR8M106M010C2000.
Order Code2527988
Product RangeMICROTAN TR8 Series
Technical Datasheet
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.080 (CNY18.1704) |
| 10+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.390 (CNY8.3507) |
| 500+ | CNY6.680 (CNY7.5484) |
| 1000+ | CNY6.430 (CNY7.2659) |
| 2000+ | CNY6.310 (CNY7.1303) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.08 (CNY18.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR8M106M010C2000.
Order Code2527988
Product RangeMICROTAN TR8 Series
Technical Datasheet
Capacitance Tolerance± 20%
Manufacturer Size CodeM
Failure Rate-
Ripple Current112mA
Product RangeMICROTAN TR8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance Tolerance
± 20%
Failure Rate
-
Product Range
MICROTAN TR8 Series
Operating Temperature Max
125°C
Manufacturer Size Code
M
Ripple Current
112mA
Operating Temperature Min
-55°C
Technical Docs (1)
Alternatives for TR8M106M010C2000.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041