Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSHG6210
Order Code1779677
Product RangeGaAlAs Double Hetero IR Diode
Technical Datasheet
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.840 (CNY6.5992) |
| 10+ | CNY3.700 (CNY4.181) |
| 100+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.870 (CNY3.2431) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29.20 (CNY33.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSHG6210
Order Code1779677
Product RangeGaAlAs Double Hetero IR Diode
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity10°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)230mW/Sr
Rise Time20ns
Fall Time tf13ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeGaAlAs Double Hetero IR Diode
MSL-
SVHCNo SVHC (07-Nov-2024)
Alternatives for TSHG6210
1 Product Found
Product Overview
The TSHG6210 is an infrared, 850nm emitting diode in GaAlAs double hetero (DH) technology with high radiant power and high speed, moulded in a clear, untinted plastic package. It is suitable for use in Infrared radiation source for operation with CMOS cameras, high speed IR data transmission and smoke-automatic fire detectors.
- Package form: T-1¾
- Dimensions (in mm): Ø 5
- Peak wavelength: λp = 850nm
- High radiant intensity
- Angle of half intensity: ϕ = ±10°
- Low forward voltage
- Suitable for high pulse current operation
- High modulation bandwidth: fc = 18MHz
- Good spectral matching with CMOS cameras
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
20ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
10°
Radiant Intensity (Ie)
230mW/Sr
Fall Time tf
13ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
85°C
Product Range
GaAlAs Double Hetero IR Diode
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499