Print Page
8,216 In Stock
Need more?
8216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | CNY1.810 (CNY2.0453) | 
| 10+ | CNY1.180 (CNY1.3334) | 
| 100+ | CNY0.512 (CNY0.5786) | 
| 500+ | CNY0.361 (CNY0.4079) | 
| 1000+ | CNY0.210 (CNY0.2373) | 
| 5000+ | CNY0.206 (CNY0.2328) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.05 (CNY10.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZMB5V6-GS08
Order Code2690093
Product RangeTZM
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation500mW
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTZM
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Small signal Zener diode for voltage stabilization
- AEC-Q101 qualified
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-80 (MiniMELF)
Operating Temperature Max
175°C
Product Range
TZM
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063