Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoUF5402-E3/54
Order Code1837107
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoUF5402-E3/54
Order Code1837107
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
SVHCLead
Alternatives for UF5402-E3/54
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
150A
Diode Case Style
DO-201AD
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001552