Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVEMT3705-GS08
Order Code4707784
Your Part Number
Technical Datasheet
7,500 In Stock
Need more?
7500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.210 (CNY5.8873) |
| 10+ | CNY3.650 (CNY4.1245) |
| 25+ | CNY3.320 (CNY3.7516) |
| 50+ | CNY3.000 (CNY3.390) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.230 (CNY2.5199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.21 (CNY5.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
950nm
Power Consumption
100mW
Transistor Case Style
PLCC
Automotive Qualification Standard
AEC-Q102
Viewing Angle
120°
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001