Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0603A271JXBAC
Order Code3296071
Product RangeVJ Commercial Series
Technical Datasheet
56,780 In Stock
Need more?
56780 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.880 (CNY0.9944) |
| 100+ | CNY0.530 (CNY0.5989) |
| 500+ | CNY0.500 (CNY0.565) |
| 1000+ | CNY0.466 (CNY0.5266) |
| 2000+ | CNY0.435 (CNY0.4916) |
| 4000+ | CNY0.402 (CNY0.4543) |
| 20000+ | CNY0.364 (CNY0.4113) |
| 40000+ | CNY0.338 (CNY0.3819) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.80 (CNY9.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603A271JXBAC
Order Code3296071
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance270pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Commercial Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
270pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for VJ0603A271JXBAC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001