Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0603D331KXAAJ
Order Code3585634
Product RangeVJ HIFREQ Series
Your Part Number
Technical Datasheet
5,000 In Stock
Need more?
5000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.634 (CNY0.7164) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY634.00 (CNY716.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D331KXAAJ
Order Code3585634
Product RangeVJ HIFREQ Series
Technical Datasheet
Voltage Rating50V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 10%
Capacitor Case Style0603 [1608 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating
50V
Capacitance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Product Range
VJ HIFREQ Series
Capacitor Case Style
0603 [1608 Metric]
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076