Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0603Y122JXAAC
Order Code2666729
Product RangeVJ Commercial Series
Technical Datasheet
8,000 In Stock
Need more?
8000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.266 (CNY0.3006) |
| 20000+ | CNY0.248 (CNY0.2802) |
| 40000+ | CNY0.234 (CNY0.2644) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY1,064.00 (CNY1,202.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603Y122JXAAC
Order Code2666729
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance1200pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Vishay VJ series are surface mount multilayer ceramic chip capacitors for high frequency and commodity applications. These capacitors X7R dielectric material is made of dry sheet technology process. It used in consumer electronics, telecommunications, data processing and mobile applications.
- EIA 0402, 0603, 0805, 1206, 1210 case sizes are available
- Capacitance range from 100pF to 47μF
- Rated voltage range from 10VDC to 100VDC
- Operating temperature range from -55°C to +125°C
- Insulation resistance (IR) at UR is ≥ 10Gohm or R x C ≥ 500 ohm x F whichever is less
- Ni-barrier with 100% tin terminations
- Base Metal Electrode system (BME)
- Temperature coefficient of capacitance is ±15% from -55°C to +125°C without voltage applied
- Suitable for high frequency applications
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
1200pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VJ0603Y122JXAAC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227