Print Page
Image is for illustrative purposes only. Please refer to product description.
1,187 In Stock
Need more?
1187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY5.940 (CNY6.7122) | 
| 10+ | CNY4.140 (CNY4.6782) | 
| 25+ | CNY3.770 (CNY4.2601) | 
| 50+ | CNY3.400 (CNY3.842) | 
| 100+ | CNY3.030 (CNY3.4239) | 
| 500+ | CNY2.540 (CNY2.8702) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY5.94 (CNY6.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The VO223AT is a 1-channel 8-pin High Gain Optocoupler with photodarlington output and base connection. It consists of a gallium arsenide infrared LED emitter and a silicon NPN photodarlington transistor detector. The device has a CTR tested at 1mA LED current. This low drive current permits easy interfacing from CMOS to LSTTL or TTL.
- Low input current
- 6V Peak reverse voltage
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
4kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
500%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8