Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVR37000004703JA100
Order Code4170598
Product RangeVR37 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.680 (CNY4.1584) |
10+ | CNY2.350 (CNY2.6555) |
100+ | CNY1.590 (CNY1.7967) |
500+ | CNY1.190 (CNY1.3447) |
1000+ | CNY0.951 (CNY1.0746) |
2000+ | CNY0.932 (CNY1.0532) |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
CNY3.68 (CNY4.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVR37000004703JA100
Order Code4170598
Product RangeVR37 Series
Technical Datasheet
Product RangeVR37 Series
Resistor TechnologyMetal Film
Resistor TypeHigh Voltage
Product Diameter4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Product Range
VR37 Series
Resistor Type
High Voltage
Operating Temperature Min
-55°C
Resistor Technology
Metal Film
Product Diameter
4mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000608