Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-16F80
Order Code365452
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current16A
Forward Voltage Max1.23V
Diode Module Configuration-
Diode Case StyleDO-4
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current350A
Diode MountingStud
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.23V
Diode Case Style
DO-4
Operating Temperature Max
175°C
Diode Mounting
Stud
Average Forward Current
16A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
350A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008