Print Page
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.690 (CNY160.1097) |
| 5+ | CNY97.920 (CNY110.6496) |
| 10+ | CNY79.230 (CNY89.5299) |
| 50+ | CNY73.420 (CNY82.9646) |
| 100+ | CNY70.410 (CNY79.5633) |
| 250+ | CNY69.010 (CNY77.9813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.69 (CNY160.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-26MB120A.
Order Code1611358
Product RangeVS-26
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current25A
Bridge Rectifier Case Style-
No. of Pins4Pins
Forward Voltage Max920mV
Bridge Rectifier MountingSurface Mount
Forward Surge Current420A
Operating Temperature Max150°C
Product RangeVS-26
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
-
Forward Voltage Max
920mV
Forward Surge Current
420A
Product Range
VS-26
Technical Docs (1)
Alternatives for VS-26MB120A.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

