Print Page
Image is for illustrative purposes only. Please refer to product description.
3,699 In Stock
Need more?
3699 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.460 (CNY14.0798) |
| 10+ | CNY12.450 (CNY14.0685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.46 (CNY14.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-32CTQ030-M3
Order Code2909630
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max580mV
Forward Surge Current900A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
VS-32CTQ030-M3 is a VS-32CTQ series high performance schottky rectifier has been optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 150°C junction temperature. Typical applications are in switching power supplies, converters, freewheeling diodes, and reverse battery protection.
- Low forward voltage drop, high frequency operation
- High purity/temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
- Guard ring for enhanced ruggedness and long term reliability, common cathode circuit configuration
- Designed and qualified according to JEDEC®-JESD 47
- 30A maximum average forward current (50% duty cycle at TC = 115°C, rectangular waveform)
- 30V maximum DC reverse voltage
- 0.40V VF at IF, 97mA typical reverse leakage current (TJ = 125 °C, VR = Rated VR)
- 13mJ non-repetitive avalanche energy (TJ = 25°C, IAS = 1.20A, L = 11.10mH)
- 10000V/µs maximum voltage rate of change (rated VR)
- TO-220AB 3L package, maximum junction and storage temperature range from -55 to 150°C
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
900A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220AB
Forward Voltage Max
580mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608